
Surface mount, dual-ended PTC resettable fuse designed for general applications. Features a 2-terminal configuration within an 1812 chip package. Operates across a temperature range of -40°C to 85°C. RoHS compliant for environmental considerations.
Littelfuse MINISMDC260F/12-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MINISMDC260F/12-2 to view detailed technical specifications.
No datasheet is available for this part.