Surface mount PTC resettable fuse with a 2.6A hold current and 5A trip current. Features a maximum voltage rating of 6VDC and a maximum interrupt current of 100A. Offers a typical power dissipation of 1W and operates within a temperature range of -40°C to 85°C. Packaged in an 1812 case with solder pad terminations.
Littelfuse miniSMDC260F-2 technical specifications.
| Hold Current | 2.6A |
| Trip Current | 5A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 1(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse miniSMDC260F-2 to view detailed technical specifications.
No datasheet is available for this part.