The miniSMDM200 from Littelfuse is a 2-terminal PTC resettable fuse with a maximum operating temperature range of -40°C to 85°C. It has a maximum current rating of 40A and a maximum voltage rating of 8VDC. The fuse has a typical power dissipation of 0.6W and a hold current of 2A. It is available in a 1812 package and is suitable for surface mount and leaded applications.
Littelfuse miniSMDM200 technical specifications.
| Hold Current | 2A |
| Trip Current | 3.5A |
| Max Voltage Rating | 8VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.6W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Littelfuse miniSMDM200 to view detailed technical specifications.
No datasheet is available for this part.