The MISM-7R-6-10 is an ultra-miniature, surface mount, normally open (SPST-NO) reed switch with a 7.00mm long glass envelope. It is capable of switching up to 170Vdc or 0.25A at up to 10 Watts. As a surface-mount version of the MITI-7, it features high insulation resistance of 10^12 ohms and a low contact resistance of less than 150 milliohms. The hermetically sealed contacts ensure reliability in various environments without requiring operating power. It is designed for applications such as reed relays, security systems, metering equipment, and mobile devices.
Littelfuse MISM-7R-6-10 technical specifications.
| Switching Power | 10W |
| Switching Voltage (DC) | 170V |
| Switching Voltage (AC) | 120V |
| Switching Current (DC) | 0.25A |
| Switching Current (AC) | 0.18A |
| Breakdown Voltage | 175Vdc |
| Max Contact Resistance | 0.15Ω |
| Min Insulation Resistance | 10^12Ω |
| Magnetic Sensitivity (Operate Range) | 6 to 10AT |
| Operating Temperature | -40 to +125°C |
| Glass Body Length | 7.00mm |
| Glass Body Diameter | 1.80mm |
| Overall Length | 13.72mm |
| Max Operate Time | 0.5ms |
| Max Release Time | 0.2ms |
| Resonant Frequency | 10kHz |
| Contact Form | SPST-NO (Form A) |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Unaffected |
| Agency Approval | UL E47258, E471070 |
Download the complete datasheet for Littelfuse MISM-7R-6-10 to view detailed technical specifications.
No datasheet is available for this part.