
Littelfuse MITI-3V1 technical specifications.
| Height | 6.86mm |
| Length | 7.01mm |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MITI-3V1 to view detailed technical specifications.
No datasheet is available for this part.
