Littelfuse MLRR-2-22-38 technical specifications.
| Lead Free | Lead Free |
| Mount | Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MLRR-2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MLRR-2-22-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.