
Littelfuse MLRR-3-32-38 technical specifications.
| Capacitance | 0.4pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 56.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 0.2ms |
| Series | MLRR-3 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MLRR-3-32-38 to view detailed technical specifications.
No datasheet is available for this part.
