Littelfuse MM302F1K technical specifications.
| Max Operating Temperature | 220 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.905 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Resistance | 3000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MM302F1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.