Littelfuse MPTE-10 technical specifications.
| Package/Case | DO-201AD |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Series | MPTE |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse MPTE-10 to view detailed technical specifications.
No datasheet is available for this part.