Littelfuse MRPR-8-17-23 technical specifications.
| Capacitance | 0.2pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 56.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 0.3ms |
| Series | MRPR-8 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MRPR-8-17-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.