Littelfuse MSM30.7W6 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Maximum Switching Current | 0.5A |
| Time Range | 0.7s |
| Timing Adjustment Method | Fixed |
| Mounting | Bracket Mount |
| Termination Style | Wire Lead |
| Number of Terminals | 2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Littelfuse MSM30.7W6 to view detailed technical specifications.
No datasheet is available for this part.