Littelfuse MWI25-12A7T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MWI25-12A7T to view detailed technical specifications.
No datasheet is available for this part.