The nanoASMDC012F from Littelfuse is a PTC resettable fuse designed for overcurrent protection. It has a maximum voltage rating of 48VDC and a maximum current rating of 10A. The fuse exhibits a maximum initial resistance of 6.5 ohms and a typical power dissipation of 0.5 watts. It operates within a temperature range of -40 to 85 degrees Celsius. The nanoASMDC012F is available in a 2-pin package, suitable for surface mount and leaded applications.
Littelfuse nanoASMDC012F technical specifications.
| Hold Current | 0.12A |
| Trip Current | 0.39A |
| Max Voltage Rating | 48VDC |
| Max Current Rating | 10A |
| Maximum Initial Resistance | 6.5Ohm |
| Typical Power Dissipation | 0.5(Max)W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Littelfuse nanoASMDC012F to view detailed technical specifications.
No datasheet is available for this part.