The nanoASMDC050F/13.2-2 is a PTC resettable fuse from Littelfuse, designed for overcurrent protection. It has a maximum voltage rating of 13.2VDC and a maximum current rating of 70mA. The fuse can withstand a maximum initial resistance of 0.75 and a typical power dissipation of 0.8. It operates within a temperature range of -40 to 85°C and is suitable for surface mount applications.
Littelfuse nanoASMDC050F/13.2-2 technical specifications.
| Hold Current | 0.5A |
| Trip Current | 1.1A |
| Max Voltage Rating | 13.2VDC |
| Max Current Rating | 70A |
| Maximum Initial Resistance | 0.75Ohm |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse nanoASMDC050F/13.2-2 to view detailed technical specifications.
No datasheet is available for this part.