Littelfuse NANOSMD400LR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.43 |
| Package Width | 1.85 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse NANOSMD400LR to view detailed technical specifications.
No datasheet is available for this part.