Surface mount PTC thermistor, 5 ohm resistance, designed for general applications. Features dual-ended terminal placement with two terminals. Operates within a temperature range of -40°C to 85°C. ROHS compliant for environmental responsibility.
Littelfuse NANOSMDC016F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse NANOSMDC016F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.