Surface mount resettable fuse, 0604 chip package, featuring dual-ended terminals. Operates within a temperature range of -40°C to 85°C. This RoHS compliant component provides overcurrent protection.
Littelfuse NANOSMDC035F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse NANOSMDC035F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.