Littelfuse nanoSMDC075F technical specifications.
| Hold Current | 0.75A |
| Trip Current | 1.5A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.3Ohm |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse nanoSMDC075F to view detailed technical specifications.
No datasheet is available for this part.