Surface mount PTC resettable fuse with 0.75A hold current and 1.5A trip current. Features a 6VDC maximum voltage rating and 100A maximum interrupt current. Dissipates a maximum of 0.8W with a trip time of 0.1 seconds. Operates within a temperature range of -40°C to 85°C and has a low 0.09 Ohm resistance. Packaged in a 1206 SMD case with solder pad termination.
Littelfuse nanoSMDC075F-2 technical specifications.
| Hold Current | 0.75A |
| Trip Current | 1.5A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse nanoSMDC075F-2 to view detailed technical specifications.
No datasheet is available for this part.