Littelfuse NH00CM25 technical specifications.
| Approvals | VDE |
| Current Rating | 25A |
| Height | 0.787inch |
| Length | 2.126inch |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 440V |
| Width | 2.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NH00CM25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.