
Littelfuse NH00M10 technical specifications.
| Current Rating | 10A |
| Package Quantity | 3 |
| RoHS Compliant | No |
| Series | NH_M |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NH00M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
