Littelfuse NH2CG80 technical specifications.
| Approvals | VDE |
| Current Rating | 80A |
| Height | 1.575inch |
| Length | 2.953inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 440V |
| Width | 2.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NH2CG80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.