Littelfuse NHFSC00B technical specifications.
| Current | 100A |
| Current Rating | 100A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NH |
| Type | Switch |
| Voltage | 690V |
| Voltage Rating (AC) | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NHFSC00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.