
Littelfuse NLN010 technical specifications.
| Current Rating | 10A |
| Diameter | 14.3mm |
| Fuse Size | 50.8 X 14.3mm |
| Length | 50.8mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NLN010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.