
Littelfuse NLN050 technical specifications.
| Current Rating | 50A |
| Diameter | 20.6mm |
| Fuse Size | 76.2 X 20.6mm |
| Length | 76.2mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse NLN050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.