
Littelfuse NLS035. technical specifications.
| Package/Case | Melf |
| Termination Style | Cartridge |
| Current Rating | 35A |
| Type | Class K5 |
| Voltage Rating | 600V |
| Acting | Slow Blow |
| Cage Code | 75915 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse NLS035. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.