
Silicon Controlled Rectifier (SCR) with a 200V blocking voltage and 0.25A (RMS) current rating. Features a 7A surge current capability and a 3-terminal configuration with dual terminal positions. Packaged in a 3-Pin SOT-23 (TO-236AB) surface-mount package. This discrete semiconductor component contains a single element.
Littelfuse NYC0102BLT1G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse NYC0102BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.