Littelfuse ORB24A21D technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 24V |
| Maximum Switching Current | 10A |
| Time Range | 0.05s to 3s |
| Timing Adjustment Method | On-Board Trimpot |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 6 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Littelfuse ORB24A21D to view detailed technical specifications.
No datasheet is available for this part.