
Littelfuse P-1.5KE24C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 34.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | 1.5KE |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P-1.5KE24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
