Littelfuse P-15KP66CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 35V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 73.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5kA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 66V |
| Package Quantity | 81 |
| Peak Pulse Current | 1.5kA |
| Peak Pulse Power | 144kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 66V |
| Series | 15KP |
| Termination | Through Hole |
| DC Rated Voltage | 66V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P-15KP66CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.