Littelfuse P-5KP15CA technical specifications.
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 209A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 81 |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Series | 5KP |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P-5KP15CA to view detailed technical specifications.
No datasheet is available for this part.