Littelfuse P0080EBMC technical specifications.
| Capacitance | 150pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| Series | SIDACtor® |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0080EBMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.