
Thyristor Surge Protection Devices 6V 20A 2-Pin SMB
Littelfuse P0080SA technical specifications.
| Capacitance | 150pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0080SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.