
The SIDACtor transient voltage suppressor is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a capacitance of 150pF and a current rating of 2.2A. The device is packaged in a DO-214AA case and is available in quantities of 2500 on tape and reel. The SIDACtor is compliant with RoHS regulations and is lead free.
Littelfuse P0080SALRP technical specifications.
| Capacitance | 150pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Height | 2.45mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Weight | 0.003386oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0080SALRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.