The SIDACtor P0080SAMC is a single-element transient voltage suppressor from Littelfuse. It has a capacitance of 55pF and can handle a peak pulse current of 150A. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead. The P0080SAMC is available in a small outline package with a surface mount configuration.
Littelfuse P0080SAMC technical specifications.
| Capacitance | 55pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0080SAMC to view detailed technical specifications.
No datasheet is available for this part.