
Littelfuse P0080SBMCLRP technical specifications.
| Capacitance | 150pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Series | SIDACtor® |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0080SBMCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
