
The SIDACtor 6V transient voltage suppressor is a single-element device with a capacitance of 260pF and a current rating of 2.2A. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a small outline package and is packaged on a tape and reel with 2500 units per package. The SIDACtor is not RoHS compliant and contains lead.
Littelfuse P0080SCRP technical specifications.
| Capacitance | 260pF |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0080SCRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
