The P0080SDLRP is a SIDACtor transient voltage suppressor diode from Littelfuse, featuring a 6V maximum repetitive reverse voltage and 1kA peak pulse current. It has a current rating of 2.2A and is designed for surface mount applications. The diode operates over a temperature range of -40°C to 150°C and is packaged in a DO-214AA small outline package. The P0080SDLRP is lead free and RoHS compliant.
Littelfuse P0080SDLRP technical specifications.
| Capacitance | 110pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Height | 2.45mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 25V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0080SDLRP to view detailed technical specifications.
No datasheet is available for this part.