The P0084UBLRP is a SIDACtor device with a capacitance of 155pF. It is available in a surface mount package with a quantity of 1500 units per reel. The device can handle a peak pulse current of 150A and a hold current of 150mA. It is designed for use in a variety of applications, including those requiring a high level of surge current protection.
Littelfuse P0084UBLRP technical specifications.
| Capacitance | 155pF |
| Package/Case | SMD/SMT |
| Hold Current | 150mA |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0084UBLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.