The P0084UCLTP is a 4-element surface mount protection IC from Littelfuse, featuring a current rating of 2.2A and an operating temperature range of -40°C to 150°C. This device is lead free and RoHS compliant. It is packaged in a SMD/SMT package and is available in quantities of 500 per rail/Tube.
Littelfuse P0084UCLTP technical specifications.
| Capacitance | 285pF |
| Package/Case | SMD/SMT |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0084UCLTP to view detailed technical specifications.
No datasheet is available for this part.