Surface mount transient voltage suppressor diode offering 30A peak pulse current capability and 50pF capacitance. Features a 32V breakdown voltage and 50mA hold current, operating within a -40°C to 85°C temperature range. Packaged in a DO-214-2 plastic package, this RoHS compliant component is supplied on tape and reel.
Littelfuse P0220SCMCLRP technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-214-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0220SCMCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.