
The SIDACtor P0300EALRP1 is a 25V transient voltage suppressor with a current rating of 2.2A and a capacitance of 140pF. It is packaged in a TO-226-2 cylindrical package and is lead free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a peak pulse current of 150A and a switching voltage of 40V.
Littelfuse P0300EALRP1 technical specifications.
| Capacitance | 140pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Switching Voltage | 40V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0300EALRP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.