Littelfuse P0300EBMCAP technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 2.2A |
| Hold Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | pxxx0e |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0300EBMCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.