
Surface mount transient voltage suppressor (TVS) diode with a 25V DC rated voltage and 25V maximum repetitive reverse voltage. Features a 40V breakdown voltage, 30A peak pulse current capability, and 2.2A current rating. Operates across a -40°C to 150°C temperature range with a low capacitance of 250pF. Packaged in a DO-214AA plastic package, this component is halogen-free and RoHS compliant.
Littelfuse P0300SCLRP technical specifications.
| Capacitance | 250pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Height | 2.45mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 25V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0300SCLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.