Littelfuse P0640EAL technical specifications.
| Capacitance | 60pF |
| Package/Case | TO-92 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 150A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 58V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0640EAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.