Littelfuse P0640EARP1 technical specifications.
| Capacitance | 60pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SIDACtor® |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0640EARP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.