
The SIDACtor 58V 2.2A 155pF transient voltage suppressor is available in a TO-226-2 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It can handle a peak pulse current of 400A and has a current rating of 2.2A.
Littelfuse P0640ECLRP1 technical specifications.
| Capacitance | 155pF |
| Package/Case | TO-226-2 |
| Current Rating | 2.2A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0640ECLRP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.