Littelfuse P0641CA2 technical specifications.
| Current Rating | 1A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | pxxx1ca2 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse P0641CA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.