Littelfuse P0641CA2LRP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77V |
| Current Rating | 1A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TwinSLIC™ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0641CA2LRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.