
Littelfuse P0641DF-1E technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 58V |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIDACtor® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P0641DF-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
